Part Details for 66ED3220CK7AJ by KEMET Corporation
Overview of 66ED3220CK7AJ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 66ED3220CK7AJ
66ED3220CK7AJ CAD Models
66ED3220CK7AJ Part Data Attributes
|
66ED3220CK7AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
66ED3220CK7AJ
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3912 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for 66ED3220CK7AJ
This table gives cross-reference parts and alternative options found for 66ED3220CK7AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66ED3220CK7AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66ED3220JA7AJ | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, 3912, | KEMET Corporation | 66ED3220CK7AJ vs R66ED3220JA7AJ |
R66ED3220DQ7AJ | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, 3912, | KEMET Corporation | 66ED3220CK7AJ vs R66ED3220DQ7AJ |
66ED3220JB7AJ | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, 3912, | KEMET Corporation | 66ED3220CK7AJ vs 66ED3220JB7AJ |
66ED3220JC7AJ | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, 3912, | KEMET Corporation | 66ED3220CK7AJ vs 66ED3220JC7AJ |
66ED3220JA7AJ | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, 3912, | KEMET Corporation | 66ED3220CK7AJ vs 66ED3220JA7AJ |
66ED3220Z37AJ | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, 3912, | KEMET Corporation | 66ED3220CK7AJ vs 66ED3220Z37AJ |
R66ED3220Z37AJ | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 3912, RADIAL LEADED | KEMET Corporation | 66ED3220CK7AJ vs R66ED3220Z37AJ |
R66ED3220JB7AJ | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, 3912, | KEMET Corporation | 66ED3220CK7AJ vs R66ED3220JB7AJ |
R66ED3220CK7AJ | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, 3912, | KEMET Corporation | 66ED3220CK7AJ vs R66ED3220CK7AJ |
66ED3220DQ7AJ | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, 3912, | KEMET Corporation | 66ED3220CK7AJ vs 66ED3220DQ7AJ |