Part Details for 66DD3470JH6AJ by KEMET Corporation
Overview of 66DD3470JH6AJ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 66DD3470JH6AJ
66DD3470JH6AJ CAD Models
66DD3470JH6AJ Part Data Attributes
|
66DD3470JH6AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
66DD3470JH6AJ
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3912 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for 66DD3470JH6AJ
This table gives cross-reference parts and alternative options found for 66DD3470JH6AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66DD3470JH6AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66DD3470Z36AJ | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, 3912, | KEMET Corporation | 66DD3470JH6AJ vs R66DD3470Z36AJ |
R66DD3470JH6AJ | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, 3912, | KEMET Corporation | 66DD3470JH6AJ vs R66DD3470JH6AJ |
R66DD3470JC6AJ | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, 3912, | KEMET Corporation | 66DD3470JH6AJ vs R66DD3470JC6AJ |
66DD3470JA6AJ | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, 3912, | KEMET Corporation | 66DD3470JH6AJ vs 66DD3470JA6AJ |
R66DD3470JA6AJ | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, 3912, | KEMET Corporation | 66DD3470JH6AJ vs R66DD3470JA6AJ |
R66DD3470AA6AJ | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, 3912, | KEMET Corporation | 66DD3470JH6AJ vs R66DD3470AA6AJ |
R66DD3470CK6AJ | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, 3912, | KEMET Corporation | 66DD3470JH6AJ vs R66DD3470CK6AJ |
66DD3470JC6AJ | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, 3912, | KEMET Corporation | 66DD3470JH6AJ vs 66DD3470JC6AJ |
R66DD3470JB6AJ | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, 3912, | KEMET Corporation | 66DD3470JH6AJ vs R66DD3470JB6AJ |