Part Details for 66AT315-1 by Honeywell Sensing and Control
Overview of 66AT315-1 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66AT315-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3119
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 66AT315-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,415.3600 | Buy Now |
DISTI #
66AT315-1-ND
|
DigiKey | SWITCH TOGGLE 6PDT 1A 125V Min Qty: 20 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,373.8800 | Buy Now |
DISTI #
785-66AT315-1
|
Mouser Electronics | Toggle Switches ASSEMBLY TOGGLE SW SPDT 1A 125VAC RoHS: Not Compliant | 0 |
|
$1,819.8300 | Order Now |
DISTI #
71324099
|
RS | Toggles & Rockers | Honeywell 66AT315-1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 69 Weeks, 0 Days Container: Bulk | 0 |
|
$2,128.8600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (On - On - On), 23SX39 Basic Switches, Gold-Plated Contacts, Solder T2 Terminals, Panel Seal, Standard Lever RoHS: Compliant | 0 |
|
$1,451.1200 / $4,259.0300 | Buy Now |
DISTI #
66AT315-1
|
TTI | Toggle Switches ASSEMBLY TOGGLE SW SPDT 1A 125VAC Min Qty: 20 Package Multiple: 1 | Americas - 0 |
|
$1,350.6000 / $1,529.9300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (On - On - On), 23SX39 Basic Switches, Gold-Plated Contacts, Solder T2 Terminals, Panel Seal, Standard Lever RoHS: Compliant | 0 |
|
$1,451.1200 / $4,259.0300 | Buy Now |