Part Details for 66996 by Wiha Quality Tools
Overview of 66996 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7106
|
Newark | Kit Contents:1.5Mm, 2.0Mm, 2.5Mm, 3.0Mm, 4.0Mm, 5.0Mm, 6.0Mm, 8.0Mm, 10Mm, Product Range:Ergostar Series Rohs Compliant: Yes |Wiha 66996 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4400 | Buy Now |
DISTI #
431-1501-ND
|
DigiKey | HEX KEY SET 9PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
31 In Stock |
|
$26.8756 / $29.5800 | Buy Now |
DISTI #
596-66996
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 9 Piece ErgoStar Ball End Hex L-Key Set - Metric RoHS: Compliant | 0 |
|
$27.5000 / $29.5800 | Order Now |
|
Onlinecomponents.com | 66996 L-Key Set, Hex, Ball End, ErgoStar, Metric, 9 Pcs, 1.5-10mm Sizes, Chrome Finish, Steel RoHS: Compliant | 0 |
|
$33.5200 / $45.6100 | Buy Now |
DISTI #
881IE6996
|
Techni-Tool, Inc. | Wiha 66996 L-Key Set, Hex, Ball End, ErgoStar, Metric, 9 Pcs, 1.5-10mm Sizes, Chrome Finish, Steel | 8 |
|
$35.5000 | Buy Now |
DISTI #
881IE6996
|
TestEquity LLC | Wiha 66996 L-Key Set, Hex, Ball End, ErgoStar, Metric, 9 Pcs, 1.5-10mm Sizes, Chrome Finish, Steel | 8 |
|
$35.5000 | Buy Now |