Datasheets
66963-183LF by:

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for 66963-183LF by Amphenol FCi

Overview of 66963-183LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
66963-272LF Amphenol Communications Solutions Quickie® IDC Cable-to-Board Connector System, Double Row, 50 Positions, 2.54 mm (0.100in), Vertical, Eject Latch Header 0.76um (30 u\\.) Gold Mating Plating.
66963-085LF Amphenol Communications Solutions Quickie® IDC Cable-to-Board Connector System, Double Row, 40 Positions, 2.54 mm (0.100in), Vertical, Eject Latch Header 0.76um (30 u\\.) Gold Mating Plating.
85853-183LF Amphenol Communications Solutions 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod, Selective Loading

Part Details for 66963-183LF

66963-183LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

66963-183LF Part Data Attributes

66963-183LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
66963-183LF Amphenol FCi Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZATION AVAILABLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 20
UL Flammability Code 94VE-0

Alternate Parts for 66963-183LF

This table gives cross-reference parts and alternative options found for 66963-183LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66963-183LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
66963-183LF Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 66963-183LF vs 66963-183LF
66963-183 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 66963-183LF vs 66963-183
Part Number Description Manufacturer Compare
66963-183LF Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 66963-183LF vs 66963-183LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66963-183LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66963-183LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 66963-183LF would you like to use for your alert(s)?
  • Please alert me when 66963-183LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 66963-183LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66963-183LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 66963-183LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66963-183LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66963-183LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: