Part Details for 66956-004LF by Amphenol FCi
Overview of 66956-004LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-004LF | Amphenol Communications Solutions | 68663-004LF-CUSTOMER HDR | |
77549-004LF | Amphenol Communications Solutions | 77549-004LF-HPC8POS MATEORIENTINSERT | |
68664-004LF | Amphenol Communications Solutions | 68664-004LF-CUS HDR |
Price & Stock for 66956-004LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG66956-004LF
|
Heilind Electronics | 66956-004LF-VERT CARD CON DUBOX / PV / BERGSTIK | Americas - 0 in Stock |
|
$2.4461 / $2.4863 | Buy Now |
DISTI #
59271715
|
Verical | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 8 Position ,2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 1475 |
|
$2.0900 / $2.2600 | Buy Now |
DISTI #
BRG66956-004LF
|
Interstate Connecting Components | 66956-004LF-VERT CARD CON DUBOX / PV / BERGSTIK | 0 |
|
$2.4461 / $2.4863 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1917 |
|
RFQ |
Part Details for 66956-004LF
66956-004LF CAD Models
66956-004LF Part Data Attributes
|
66956-004LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66956-004LF
Amphenol FCi
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66956-004LF
This table gives cross-reference parts and alternative options found for 66956-004LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66956-004LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66956-004 | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 8 Position ,2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 66956-004LF vs 66956-004 |
66956-004 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug, | Amphenol FCi | 66956-004LF vs 66956-004 |