Part Details for 66953-015LF by Amphenol FCi
Overview of 66953-015LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-015LF | Amphenol Communications Solutions | 68668-015LF-CUS HDR | |
66953-015LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 30 Position ,2.54mm (0.100in) Pitch | |
66953-005 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 10 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 66953-015LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06328435
|
Arrow Electronics | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 30 Position ,2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 6 Weeks Date Code: 2440 | Americas - 1125 |
|
$2.6360 / $2.7990 | Buy Now |
DISTI #
V99:2348_06328435
|
Arrow Electronics | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 30 Position ,2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1835 | Americas - 16 |
|
$0.5105 / $2.6828 | Buy Now |
DISTI #
BRG66953-015LF
|
Heilind Electronics | VERT CARD CONN 30AU D/R | Americas - 0 in Stock |
|
$3.1689 / $3.2745 | Buy Now |
DISTI #
85567264
|
Verical | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 30 Position ,2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 30 Package Multiple: 15 Date Code: 2440 | Americas - 375 |
|
$3.4710 / $4.3160 | Buy Now |
DISTI #
BRG66953-015LF
|
Interstate Connecting Components | VERT CARD CONN 30AU D/R | 0 |
|
$3.1689 / $3.2745 | Buy Now |
Part Details for 66953-015LF
66953-015LF CAD Models
66953-015LF Part Data Attributes
|
66953-015LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66953-015LF
Amphenol FCi
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66953-015LF
This table gives cross-reference parts and alternative options found for 66953-015LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66953-015LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
66953-015 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug, | 66953-015LF vs 66953-015 |