Part Details for 66948-040LF by Amphenol Communications Solutions
Overview of 66948-040LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69307-040LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, 40 Position | |
69155-040LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 40 Positions, 2.54mm (0.100in) Pitch | |
75844-340-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 66948-040LF
66948-040LF CAD Models
66948-040LF Part Data Attributes
|
66948-040LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
66948-040LF
Amphenol Communications Solutions
Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.15 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.29 inch | |
Body Depth | 0.33 inch | |
Body Length | 6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for 66948-040LF
This table gives cross-reference parts and alternative options found for 66948-040LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66948-040LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66948-040 | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.15 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 66948-040LF vs 66948-040 |
66948-040 | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.15 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 66948-040LF vs 66948-040 |