Part Details for 66948-039 by Amphenol FCi
Overview of 66948-039 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 66948-039
66948-039 CAD Models
66948-039 Part Data Attributes
|
66948-039
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66948-039
Amphenol FCi
Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.15 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
Alternate Parts for 66948-039
This table gives cross-reference parts and alternative options found for 66948-039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66948-039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66948-039LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.15 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 66948-039 vs 66948-039LF |
66948-039LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.15 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 66948-039 vs 66948-039LF |