Part Details for 66948-005LF by Amphenol FCi
Overview of 66948-005LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-005LF | Amphenol Communications Solutions | 68648-005LF-CUS HDR | |
68663-005LF | Amphenol Communications Solutions | 68663-005LF-SHIELDED HEADER | |
66527-005LF | Amphenol Communications Solutions | 66527-005LF-GUIDE PIN CARD CONNECTOR |
Part Details for 66948-005LF
66948-005LF CAD Models
66948-005LF Part Data Attributes
|
66948-005LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66948-005LF
Amphenol FCi
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.15 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.29 inch | |
Body Depth | 0.33 inch | |
Body Length | 0.75 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 66948-005LF
This table gives cross-reference parts and alternative options found for 66948-005LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66948-005LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66948-005LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.15 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 66948-005LF vs 66948-005LF |
66948-005 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.15 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 66948-005LF vs 66948-005 |