Part Details for 66945 by Wiha Quality Tools
Overview of 66945 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H2001
|
Newark | Ball End Hex L-Key .050" Rohs Compliant: Yes |Wiha 66945 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
431-2406-ND
|
DigiKey | HEX KEY L-SHAPE 0.05" 2.8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$1.3612 / $1.4800 | Buy Now |
DISTI #
596-66945
|
Mouser Electronics | Wrenches Ball End Hex L-Key .050" RoHS: Compliant | 20 |
|
$1.3700 / $1.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $2.4000 | Buy Now |