Part Details for 66927-075 by Amphenol FCi
Overview of 66927-075 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 66927-075
66927-075 CAD Models
66927-075 Part Data Attributes
|
66927-075
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66927-075
Amphenol FCi
Board Connector, 150 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66927-075
This table gives cross-reference parts and alternative options found for 66927-075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66927-075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66927-075 | Board Connector, 150 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 66927-075 vs 66927-075 |
SAM150150S-011-2 | Board Connector, 150 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Thomas & Betts | 66927-075 vs SAM150150S-011-2 |
254DF-75F-Z | Board Connector, 150 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Corporation | 66927-075 vs 254DF-75F-Z |
583247-7 | 150 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 66927-075 vs 583247-7 |
66927-575 | Board Connector, 150 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 66927-075 vs 66927-575 |
67375-575 | Board Connector, 150 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 66927-075 vs 67375-575 |
1-5532825-4 | 150 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE Connectivity | 66927-075 vs 1-5532825-4 |
531817-2 | 150 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 66927-075 vs 531817-2 |
254DF-75F-W2 | Board Connector, 150 Contact(s), 2 Row(s), Female, Right Angle, Wire Wrap Terminal, Receptacle, | Amphenol Corporation | 66927-075 vs 254DF-75F-W2 |
DF28N-150DS-0.4V(51) | Board Connector, 150 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Hirose Electric Co Ltd | 66927-075 vs DF28N-150DS-0.4V(51) |