There are no models available for this part yet.
Overview of 66927-055 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for 66927-055 by Amphenol FCi
Part Data Attributes for 66927-055 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
110
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 66927-055
This table gives cross-reference parts and alternative options found for 66927-055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66927-055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67288-555 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 66927-055 vs 67288-555 |
66924-555 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 66927-055 vs 66924-555 |
66927-055 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 66927-055 vs 66927-055 |
67222-055 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 66927-055 vs 67222-055 |
67477-555LF | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 66927-055 vs 67477-555LF |
67233-555 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 66927-055 vs 67233-555 |
67288-055LF | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 66927-055 vs 67288-055LF |
3-531841-4 | 110 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 66927-055 vs 3-531841-4 |
89883-355H | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 66927-055 vs 89883-355H |
91091-555 | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 66927-055 vs 91091-555 |