Part Details for 66910-603 by Amphenol FCi
Overview of 66910-603 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130669-102LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 120 -position, pitch, 10 column, Vertical. | |
10136691-001LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Vertical, REC 2HP No Guide |
Part Details for 66910-603
66910-603 CAD Models
66910-603 Part Data Attributes
|
66910-603
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66910-603
Amphenol FCi
Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66910-603
This table gives cross-reference parts and alternative options found for 66910-603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66910-603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
66899-603 | Amphenol FCi | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 66910-603 vs 66899-603 |
67837-603 | Amphenol FCi | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 66910-603 vs 67837-603 |
MTSW-104-23-T-S-230-002 | Samtec Inc | $0.5311 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 66910-603 vs MTSW-104-23-T-S-230-002 |
MTSW-104-09-T-S-000-003 | Samtec Inc | $0.4664 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 66910-603 vs MTSW-104-09-T-S-000-003 |
MTSW-103-07-T-S-150-LL | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 66910-603 vs MTSW-103-07-T-S-150-LL |
MTSW-203-10-S-S-580 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 66910-603 vs MTSW-203-10-S-S-580 |
MTSW-203-28-T-S-800-NA | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, | 66910-603 vs MTSW-203-28-T-S-800-NA |
67837-503 | Amphenol FCi | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 66910-603 vs 67837-503 |
MTSW-203-06-T-S-131 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 66910-603 vs MTSW-203-06-T-S-131 |
MTSW-103-08-L-S-340-LL | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 66910-603 vs MTSW-103-08-L-S-340-LL |