66903-934
Description: Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal

Overview of 66903-934 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 66903-934 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 66903-934 by Amphenol FCi

66903-934
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. 66903-934
    Amphenol FCi
    Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal
    VS

Alternate Parts for 66903-934

This table gives cross-reference parts and alternative options found for 66903-934. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66903-934, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
66903-734 Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 66903-934 vs 66903-734
IL-WX-34SB-VF-A1-BE Board Connector, 34 Contact(s), 2 Row(s), Female, Solder Terminal, LEAD FREE Japan Aviation Electronics Industry Limited 66903-934 vs IL-WX-34SB-VF-A1-BE
3-880025-4 CONNECTOR, 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE Connectivity 66903-934 vs 3-880025-4
66903-134 Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 66903-934 vs 66903-134
66903-634 Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 66903-934 vs 66903-634
66903-434 Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 66903-934 vs 66903-434
3-880025-4 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE's AMP 66903-934 vs 3-880025-4
66903-334 Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 66903-934 vs 66903-334
RS2-34-SG-30-BU Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Adam Technologies Inc 66903-934 vs RS2-34-SG-30-BU
65831-016 Board Connector, 34 Contact(s), 2 Row(s), Crimp Terminal Amphenol FCi 66903-934 vs 65831-016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66903-934 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66903-934 by Amphenol FCi

  • Please alert me when 66903-934 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 66903-934 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66903-934 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 66903-934 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66903-934.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66903-934 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: