Part Details for 66902-214LF by Amphenol Corporation
Overview of 66902-214LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66902-214LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 14 Positions - 2.54 mm (0.1 in.) . | |
66902-330LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.) . | |
66902-050LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 50 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for 66902-214LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66902-214LF
|
Avnet Americas | Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 66902-214LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1885 / $1.2558 | Buy Now |
DISTI #
649-66902-214LF
|
Mouser Electronics | Headers & Wire Housings 14P IDC RIB CBL RECP W/STRAIN RELIEF RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
66902-214LF
|
Avnet Abacus | Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount Tube (Alt: 66902-214LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
66902-214LF
|
Avnet Asia | Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount Tube (Alt: 66902-214LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |