Part Details for 66900-026LF by Amphenol Corporation
Overview of 66900-026LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-026LF | Amphenol Communications Solutions | 10046971-026LF-PEC VERT STB REC, 27PX2 | |
66900-026LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 26 Positions - 2.54 mm (0.1 in.) . | |
66900-120LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 20 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for 66900-026LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66900-026LF
|
Avnet Americas | Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 66900-026LF) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9787 | Buy Now |
DISTI #
649-66900-026LF
|
Mouser Electronics | Headers & Wire Housings 2X13 RCPT RoHS: Compliant | 598 |
|
$2.0200 / $2.8800 | Buy Now |