Part Details for 668B-21-3 by Dwyer Instruments Inc
Overview of 668B-21-3 by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5668BRUZ-1REEL7 | Analog Devices | Octal 3V 16bit SPI DAC with re | |
AD5668BRUZ-1 | Analog Devices | Octal 3V 16bit SPI DAC with re | |
AD5668BCPZ-2-RL7 | Analog Devices | Octal 5V 16bit SPI DAC with re |
Price & Stock for 668B-21-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71302352
|
RS | Diff Pressure Transmitter, Front Connection, 0-5 VDC, 0-+/-0.2in w.c. | Dwyer Instruments 668B-21-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.0100 / $141.8400 | RFQ |