Part Details for 6688808 (ALTERNATE: 6688808) by RS Pro
Overview of 6688808 (ALTERNATE: 6688808) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6688808 (ALTERNATE: 6688808)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70823771
|
RS | DC Fan 12V 1.6 x 1.6 x 0.4in 6.7CFM 1.2W 25dBA 100mA Sleeve Bearing UL94V-0 | RS PRO 6688808 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 65 |
|
$7.9400 / $10.3800 | Buy Now |