Part Details for 66872-512 by Amphenol FCi
Overview of 66872-512 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 66872-512
66872-512 CAD Models
66872-512 Part Data Attributes
|
66872-512
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66872-512
Amphenol FCi
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | PALLADIUM (15) WITH GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | PALLADIUM (15) WITH GOLD FLASH OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66872-512
This table gives cross-reference parts and alternative options found for 66872-512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66872-512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G825M12211 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Corporation | 66872-512 vs G825M12211 |
HM3106-A2P0-FF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 66872-512 vs HM3106-A2P0-FF |
55102-F12-06 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 66872-512 vs 55102-F12-06 |
89166-912 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 66872-512 vs 89166-912 |
86381-512 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 66872-512 vs 86381-512 |
009067122001801 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | KYOCERA Corporation | 66872-512 vs 009067122001801 |
TSW-106-21-F-D-LL | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 66872-512 vs TSW-106-21-F-D-LL |
620107-06 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Circuit Assembly | 66872-512 vs 620107-06 |
TSW-106-20-G-D | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 66872-512 vs TSW-106-20-G-D |
HTST-106-01-LM-DV-A | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 66872-512 vs HTST-106-01-LM-DV-A |