Part Details for 66872-154 by Amphenol FCi
Overview of 66872-154 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 66872-154
66872-154 CAD Models
66872-154 Part Data Attributes
|
66872-154
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66872-154
Amphenol FCi
Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66872-154
This table gives cross-reference parts and alternative options found for 66872-154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66872-154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-54-2-Y0-1-323-LF | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 66872-154 vs 8614-00-54-2-Y0-1-323-LF |
67156-354 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 66872-154 vs 67156-354 |
8614-00-54-2-Y0-1-696 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 66872-154 vs 8614-00-54-2-Y0-1-696 |
68034-954 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 66872-154 vs 68034-954 |
68933-254 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 66872-154 vs 68933-254 |
72461-654H | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 66872-154 vs 72461-654H |
8614-00-54-2-Y0-4-321-LF | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 66872-154 vs 8614-00-54-2-Y0-4-321-LF |
8614-00-54-2-Y0-8-316-LF | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 66872-154 vs 8614-00-54-2-Y0-8-316-LF |
68691-654 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 66872-154 vs 68691-654 |
72307-254HLF | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 66872-154 vs 72307-254HLF |