-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE XII FEMALE CONT (L.P.)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2733
|
Newark | Contact, Socket, 16-12Awg, Crimp, Product Range:Type Xii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Contact Plating:Tin Plated Contacts, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: No |Amp Te Connectivity 66740-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 842 |
|
$6.3800 / $9.2400 | Buy Now |
DISTI #
84AC3951
|
Newark | 66740-8 Rohs Compliant: No |Amp Te Connectivity 66740-8 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $7.9300 | Buy Now |
DISTI #
59AC8491
|
Newark | Contact, Socket, 16-12Awg, Crimp, Product Range:Multimate Type Xii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp G Series, M Series, Cpc Rohs Compliant: No |Amp Te Connectivity 66740-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0700 / $9.8700 | Buy Now |
DISTI #
A16025-ND
|
DigiKey | CONN SOCKET 12-16AWG TIN CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1146 In Stock |
|
$7.3882 / $12.2200 | Buy Now |
DISTI #
66740-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66740-8) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$6.4900 / $7.8100 | Buy Now |
DISTI #
95F2733
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 95F2733) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 442 Partner Stock |
|
$9.8200 / $12.7000 | Buy Now |
DISTI #
571-66740-8
|
Mouser Electronics | Pin & Socket Connectors SKT CONTACT 16,14-12 tin Type XII RoHS: Not Compliant | 1484 |
|
$5.6400 / $9.4700 | Buy Now |
|
Bisco Industries | 55 |
|
Buy Now | ||
DISTI #
AMP66740-8
|
Heilind Electronics | TYPE XII FEMALE CONT (L.P.) | Americas - 1065 in Stock |
|
$6.0896 / $7.6981 | Buy Now |
|
Onlinecomponents.com | Contact - Multimate - Type XII Series - Socket - Crimp - 12- 16 AWG - Tin Plated Contacts. |
5508 In Stock |
|
$4.9000 / $9.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66740-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66740-8
TE Connectivity
TYPE XII FEMALE CONT (L.P.)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION PLATING: TIN LEAD | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.16 inch | |
Cable Entry-Min | 0.135 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 3 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |