Part Details for 667-B-1432D by TT Electronics Resistors
Overview of 667-B-1432D by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5667BRMZ | Analog Devices | Dual 2.7-5.5V 16bit I2C DAC wi | |
AD5667BRMZ-REEL7 | Analog Devices | Dual 2.7-5.5V 16bit I2C DAC wi | |
AD5667BCPZ-REEL7 | Analog Devices | Dual 2.7-5.5V 16bit I2C DAC wi |
Part Details for 667-B-1432D
667-B-1432D CAD Models
667-B-1432D Part Data Attributes
|
667-B-1432D
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
667-B-1432D
TT Electronics Resistors
Array/Network Resistor, Bussed, Thin Film, 0.1W, 14300ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 3416,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Molded | |
Lead Spacing | 1.27 mm | |
Network Type | BUSSED | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 8.74 mm | |
Package Style | SMT | |
Package Width | 3.99 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | MIL-R-83401 | |
Resistance | 14300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3416 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 100 V |