Part Details for 667-B-1651ALF7 by TT Electronics Resistors
Overview of 667-B-1651ALF7 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 667-B-1651ALF7
667-B-1651ALF7 CAD Models
667-B-1651ALF7 Part Data Attributes
|
667-B-1651ALF7
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
667-B-1651ALF7
TT Electronics Resistors
Array/Network Resistor, Bussed, Thin Film, 0.1W, 1650ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3416,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Total Weight | 130 | |
Category CO2 Kg | 4.9 | |
CO2 | 637 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
CAS Accounted for Wt | 95 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7, 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Construction | Epoxy Molded | |
JESD-609 Code | e3 | |
Network Type | BUSSED | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 8.74 mm | |
Package Style | SMT | |
Package Width | 3.99 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | MIL-R-83401 | |
Resistance | 1650 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3416 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 100 V |