Part Details for 667-512C16T1W by Glenair Inc
Overview of 667-512C16T1W by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 667-512C16T1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8639
|
Newark | Proseal - Protective Covers |Glenair 667-512C16T1W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.2600 / $1,007.5200 | Buy Now |
DISTI #
3937-667-512C16T1W-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,536.0800 | Buy Now |
DISTI #
631-667-512C16T1W
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 5 wks RoHS: Compliant | 0 |
|
$569.4300 / $1,017.6900 | Order Now |
DISTI #
GLE667-512C16T1W
|
Interstate Connecting Components | PROSEAL - PROTECTIVE COVERS | 0 |
|
Buy Now |
Part Details for 667-512C16T1W
667-512C16T1W CAD Models
667-512C16T1W Part Data Attributes
|
667-512C16T1W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-512C16T1W
Glenair Inc
Connector Accessory, Cover Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Shell Sizes | 16 |