Part Details for 667-282ZNU06 by Glenair Inc
Overview of 667-282ZNU06 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-282ZNU06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8539
|
Newark | Proseal - Protective Covers |Glenair 667-282ZNU06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$253.6800 / $813.3100 | Buy Now |
DISTI #
3937-667-282ZNU06-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$1,124.2800 | Buy Now |
DISTI #
2899-667-282ZNU06-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,298.8520 / $2,370.9800 | Buy Now |
DISTI #
631-667-282ZNU06
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$317.4500 / $744.8500 | Order Now |
DISTI #
GLE667-282ZNU06
|
Interstate Connecting Components | PROSEAL - PROTECTIVE COVERS | 0 |
|
Buy Now |