Part Details for 667-282NF06 by Glenair Inc
Overview of 667-282NF06 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-282NF06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-667-282NF06-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
132 In Stock |
|
$1,070.6400 | Buy Now |
DISTI #
2899-667-282NF06-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,236.8360 / $2,257.8000 | Buy Now |
DISTI #
667-282NF06
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 667-282NF06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 132 Factory Stock |
|
RFQ | |
DISTI #
631-667-282NF06
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ Pcs start 4 weeks | 0 |
|
$302.3200 / $396.8900 | Order Now |
DISTI #
GLE667-282NF06
|
Interstate Connecting Components | PROSEAL - PROTECTIVE COVERS | 0 |
|
Buy Now |