Part Details for 667-262-M-N10 by Glenair Inc
Overview of 667-262-M-N10 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-262-M-N10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8392
|
Newark | Connector |Glenair 667-262-M-N10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$41.0200 / $157.0500 | Buy Now |
DISTI #
3937-667-262-M-N10-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$252.7900 | Buy Now |
DISTI #
667-262-M-N10
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 667-262-M-N10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$38.6590 / $174.4950 | Buy Now |
DISTI #
631-667-262-M-N10
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ Pcs start 4 weeks RoHS: Compliant | 10 |
|
$152.0000 / $157.0800 | Buy Now |
DISTI #
GLE667-262-M-N10
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$92.0239 / $157.0455 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 9 |
|
$107.4900 / $178.9700 | Buy Now |
Part Details for 667-262-M-N10
667-262-M-N10 CAD Models
667-262-M-N10 Part Data Attributes:
|
667-262-M-N10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-262-M-N10
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |
Alternate Parts for 667-262-M-N10
This table gives cross-reference parts and alternative options found for 667-262-M-N10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 667-262-M-N10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
667-262-NF-N10 | Connector Accessory | Glenair Inc | 667-262-M-N10 vs 667-262-NF-N10 |
2M667-262-NF-N10 | Connector Accessory | Amphenol Corporation | 667-262-M-N10 vs 2M667-262-NF-N10 |
667-262-MT-N10 | Connector Accessory, | Glenair Inc | 667-262-M-N10 vs 667-262-MT-N10 |