Part Details for 667-261-Z1-D2132-6 by Glenair Inc
Overview of 667-261-Z1-D2132-6 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 667-261-Z1-D2132-6
667-261-Z1-D2132-6 CAD Models
667-261-Z1-D2132-6 Part Data Attributes
|
667-261-Z1-D2132-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-261-Z1-D2132-6
Glenair Inc
Connector Accessory, Protective Cover, Stainless Steel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |
Alternate Parts for 667-261-Z1-D2132-6
This table gives cross-reference parts and alternative options found for 667-261-Z1-D2132-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 667-261-Z1-D2132-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
667-261-ZNU-D2132-6 | Connector Accessory, Protective Cover, Aluminium, | Glenair Inc | 667-261-Z1-D2132-6 vs 667-261-ZNU-D2132-6 |
667-261-C-D2132-6 | Connector Accessory, Protective Cover, Aluminium, | Glenair Inc | 667-261-Z1-D2132-6 vs 667-261-C-D2132-6 |
667-261-M-D2132-6 | Connector Accessory, Protective Cover, Aluminium, | Glenair Inc | 667-261-Z1-D2132-6 vs 667-261-M-D2132-6 |