Datasheets
667-261-MT-F1825-6 by: Glenair Inc

Connector Accessory, Protective Cover, Aluminium,

Part Details for 667-261-MT-F1825-6 by Glenair Inc

Overview of 667-261-MT-F1825-6 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F1825GKA-GAK-G Renesas Electronics Corporation 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), LQFP, /
UPD78F1825AGKA2-GAK-G Renesas Electronics Corporation 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , /
UPD78F1825AGKA-GAK-G Renesas Electronics Corporation 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , /

Part Details for 667-261-MT-F1825-6

667-261-MT-F1825-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

667-261-MT-F1825-6 Part Data Attributes

667-261-MT-F1825-6 Glenair Inc
Buy Now Datasheet
Compare Parts:
667-261-MT-F1825-6 Glenair Inc Connector Accessory, Protective Cover, Aluminium,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Associated Mil-Specs MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Material ALUMINUM ALLOY
Military Connector Accessory Name COVER ITEM
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 18

Alternate Parts for 667-261-MT-F1825-6

This table gives cross-reference parts and alternative options found for 667-261-MT-F1825-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 667-261-MT-F1825-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
667-261-MT-R1825-6 Connector Accessory, Protective Cover, Aluminium, Glenair Inc 667-261-MT-F1825-6 vs 667-261-MT-R1825-6
667-261-ZNU-F1825-6 Connector Accessory, Protective Cover, Aluminium, Glenair Inc 667-261-MT-F1825-6 vs 667-261-ZNU-F1825-6
667-261-C-R1825-6 Connector Accessory, Protective Cover, Aluminium, Glenair Inc 667-261-MT-F1825-6 vs 667-261-C-R1825-6
667-261-C-F1825-6 Connector Accessory, Protective Cover, Aluminium, Glenair Inc 667-261-MT-F1825-6 vs 667-261-C-F1825-6
667-261-M-F1825-6 Connector Accessory, Protective Cover, Aluminium, Glenair Inc 667-261-MT-F1825-6 vs 667-261-M-F1825-6
667-261-NF-R1825-6 Connector Accessory, Protective Cover, Aluminium, Glenair Inc 667-261-MT-F1825-6 vs 667-261-NF-R1825-6
667-261-Z1-R1825-6 Connector Accessory, Protective Cover, Stainless Steel, Glenair Inc 667-261-MT-F1825-6 vs 667-261-Z1-R1825-6
Part Number Description Manufacturer Compare
2M667-261-ZN-G1825-5 Connector Accessory Amphenol Corporation 667-261-MT-F1825-6 vs 2M667-261-ZN-G1825-5
2M667-261-C-S1825-5 Connector Accessory Amphenol Corporation 667-261-MT-F1825-6 vs 2M667-261-C-S1825-5
667-261-ZN-H1825-6 Connector Accessory Glenair Inc 667-261-MT-F1825-6 vs 667-261-ZN-H1825-6
667-261-ZN-S1825-6 Connector Accessory Glenair Inc 667-261-MT-F1825-6 vs 667-261-ZN-S1825-6
2M667-261-M-G1825-5 Connector Accessory Amphenol Corporation 667-261-MT-F1825-6 vs 2M667-261-M-G1825-5
2M667-261-Z1-S1825-5 Connector Accessory Amphenol Corporation 667-261-MT-F1825-6 vs 2M667-261-Z1-S1825-5
2M667-261-ZM-U1825-5 Connector Accessory Amphenol Corporation 667-261-MT-F1825-6 vs 2M667-261-ZM-U1825-5
2M667-261-C-U1825-5 Connector Accessory Amphenol Corporation 667-261-MT-F1825-6 vs 2M667-261-C-U1825-5
2M667-261-C-G1825-5 Connector Accessory Amphenol Corporation 667-261-MT-F1825-6 vs 2M667-261-C-G1825-5
2M667-261-M-H1825-5 Connector Accessory Amphenol Corporation 667-261-MT-F1825-6 vs 2M667-261-M-H1825-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 667-261-MT-F1825-6 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 667-261-MT-F1825-6 by Glenair Inc

Select Manufacturer
Which Manufacturer of 667-261-MT-F1825-6 would you like to use for your alert(s)?
  • Please alert me when 667-261-MT-F1825-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 667-261-MT-F1825-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 667-261-MT-F1825-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 667-261-MT-F1825-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 667-261-MT-F1825-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 667-261-MT-F1825-6 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: