There are no models available for this part yet.
Overview of 667-218-Z1-U706-4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3372AC-2E2-28NU70.656000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AI-2B2-28NU70.656000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AI-2E3-33NU70.656000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for 667-218-Z1-U706-4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ8261
|
Newark | Connector |Glenair 667-218-Z1-U706-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$171.3600 / $656.2900 | Buy Now | |
DISTI #
2899-667-218-Z1-U706-4-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,124.8670 / $2,005.2500 | Buy Now | |
DISTI #
3937-667-218-Z1-U706-4-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$950.7500 | Buy Now | |
DISTI #
GLE667-218-Z1-U706-4
|
Heilind Electronics | MIGHTY MOUSE DOUBLE-START ACME THRD MTAL PROTCTVE CVR | Americas - 8 in Stock12 On Order |
|
$179.5698 / $184.0590 | Buy Now | |
DISTI #
GLE667-218-Z1-U706-4
|
Interstate Connecting Components | MIGHTY MOUSE DOUBLE-START ACME THRD MTAL PROTCTVE CVR | 2637 On Order |
|
$179.5698 / $184.0590 | Buy Now |