Part Details for 667-218-NF-U1620-4 by Glenair Inc
Overview of 667-218-NF-U1620-4 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-218-NF-U1620-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8184
|
Newark | Connector |Glenair 667-218-NF-U1620-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$85.8200 / $328.6800 | Buy Now |
DISTI #
3937-667-218-NF-U1620-4-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$529.0000 | Buy Now |
DISTI #
667-218-NF-U1620-4
|
Avnet Americas | Double-Start ACME Thread Protective Cover for 801 Series Mighty Mouse Connectors 16 Shell Size Receptacle Metal - Bulk (Alt: 667-218-NF-U1620-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$80.9226 / $365.1900 | Buy Now |
DISTI #
631-667218NFU16204
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 11+ Pcs start 5 weeks | 0 |
|
$84.7700 / $194.9700 | Order Now |
DISTI #
667-218-NF-U1620-4
|
Avnet Americas | Double-Start ACME Thread Protective Cover for 801 Series Mighty Mouse Connectors 16 Shell Size Receptacle Metal - Bulk (Alt: 667-218-NF-U1620-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$80.9226 / $365.1900 | Buy Now |
DISTI #
667-218-NF-U1620-4
|
Avnet Americas | Double-Start ACME Thread Protective Cover for 801 Series Mighty Mouse Connectors 16 Shell Size Receptacle Metal - Bulk (Alt: 667-218-NF-U1620-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$80.9226 / $365.1900 | Buy Now |
DISTI #
GLE667-218-NF-U1620-4
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$192.5693 / $328.6710 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 4 |
|
$224.9400 / $374.5500 | Buy Now |
Part Details for 667-218-NF-U1620-4
667-218-NF-U1620-4 CAD Models
667-218-NF-U1620-4 Part Data Attributes
|
667-218-NF-U1620-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-218-NF-U1620-4
Glenair Inc
Connector Accessory, Cap Item, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |