There are no models available for this part yet.
Overview of 667-218-M-N13 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 667-218-M-N13 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ8064
|
Newark | Connector |Glenair 667-218-M-N13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$49.4500 / $189.4000 | Buy Now | |
DISTI #
3937-667-218-M-N13-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$199.4150 / $332.0500 | Buy Now | |
DISTI #
667-218-M-N13
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 667-218-M-N13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 90 Factory Stock |
|
$181.4579 | Buy Now | |
DISTI #
654-667218MN13
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR NO ATTACHMENT RoHS: Compliant | 2 |
|
$46.4000 / $187.0700 | Buy Now | |
DISTI #
GLE667-218-M-N13
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$110.9634 / $189.3915 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 60 |
|
$129.6200 / $215.8300 | Buy Now |
CAD Models for 667-218-M-N13 by Glenair Inc
Part Data Attributes for 667-218-M-N13 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
13
|