Part Details for 667-218-M-N10 by Glenair Inc
Overview of 667-218-M-N10 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-218-M-N10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8063
|
Newark | Connector |Glenair 667-218-M-N10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$48.6200 / $186.2000 | Buy Now |
DISTI #
3937-667-218-M-N10-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$299.6600 | Buy Now |
DISTI #
667-218-M-N10
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 667-218-M-N10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$45.8414 / $206.8800 | Buy Now |
DISTI #
631-667-218-M-N10
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant | 2 |
|
$45.6100 / $183.9100 | Buy Now |
DISTI #
667-218-M-N10
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$54.1200 / $182.0700 | Buy Now |
DISTI #
GLE667-218-M-N10
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$109.0800 / $186.1920 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 5 |
|
$127.4200 / $212.1800 | Buy Now |
Part Details for 667-218-M-N10
667-218-M-N10 CAD Models
667-218-M-N10 Part Data Attributes:
|
667-218-M-N10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-218-M-N10
Glenair Inc
Connector Accessory, Cover Item, Aluminium,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |