There are no models available for this part yet.
Overview of 667-218-M-H716-5 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 667-218-M-H716-5 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ8053
|
Newark | Connector |Glenair 667-218-M-H716-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$56.4600 / $216.2500 | Buy Now | |
DISTI #
3937-667-218-M-H716-5-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$227.6620 / $379.1200 | Buy Now | |
DISTI #
667-218-M-H716-5
|
Avnet Americas | Double-Start ACME Thread Metal Receptacle Protective Cover for Series 801 Mighty Mouse Connectors Shell Size 7 - Bulk (Alt: 667-218-M-H716-5) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | ||
DISTI #
631-667-218-M-H716-5
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$54.2900 / $229.3900 | Order Now | |
DISTI #
71117221
|
Verical | Connector Accessories Receptacle Mighty Mouse Metal Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$38.6026 / $85.2564 | Buy Now | |
DISTI #
77955810
|
Verical | Connector Accessories Receptacle Mighty Mouse Metal Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$85.2564 / $205.3590 | Buy Now | |
DISTI #
GLE667-218-M-H716-5
|
Interstate Connecting Components | PROTECTIVE COVER MM 801 METAL COVER , SHLL SZ 7 | 0 |
|
$126.6893 / $216.2430 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 19 |
|
$147.9800 / $246.4300 | Buy Now |