Part Details for 667-218-M-H1319-5 by Glenair Inc
Overview of 667-218-M-H1319-5 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 667-218-M-H1319-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8036
|
Newark | Connector |Glenair 667-218-M-H1319-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$85.8100 / $328.6200 | Buy Now |
DISTI #
3937-667-218-M-H1319-5-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$346.0150 / $576.1400 | Buy Now |
DISTI #
667-218-M-H1319-5
|
Avnet Americas | Double-Start ACME Thread Protective Cover for 801 Series Mighty Mouse Connectors 13 Shell Size Receptacle Metal - Bulk (Alt: 667-218-M-H1319-5) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-667218MH13195
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 6+ start 3 weeks AOC | 0 |
|
$85.5500 / $180.7000 | Order Now |
DISTI #
71105170
|
Verical | Connector Accessories Receptacle Mighty Mouse Metal Protective Cover Straight Aluminum Electroless Nickel Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$58.6795 / $261.5641 | Buy Now |
DISTI #
77955798
|
Verical | Connector Accessories Receptacle Mighty Mouse Metal Protective Cover Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$261.5641 / $312.0769 | Buy Now |
DISTI #
GLE667-218-M-H1319-5
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$192.5429 / $328.6170 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 17 |
|
$224.9100 / $374.4900 | Buy Now |