Part Details for 667-217-M-T704-6 by Glenair Inc
Overview of 667-217-M-T704-6 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-217-M-T704-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-667-217-M-T704-6
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories | 0 |
|
Order Now | |
DISTI #
GLE667-217-M-T704-6
|
Interstate Connecting Components | SERIES 66 PROTECTIVE COVER | 1 |
|
Buy Now |
Part Details for 667-217-M-T704-6
667-217-M-T704-6 CAD Models
667-217-M-T704-6 Part Data Attributes:
|
667-217-M-T704-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-217-M-T704-6
Glenair Inc
Connector Accessory, Cover Item, Aluminium,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM |