Part Details for 667-217-M-N6 by Glenair Inc
Overview of 667-217-M-N6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-217-M-N6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7925
|
Newark | Connector |Glenair 667-217-M-N6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 493 |
|
$40.0600 / $153.4300 | Buy Now |
DISTI #
3937-667-217-M-N6-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$246.9200 | Buy Now |
DISTI #
667-217-M-N6
|
Avnet Americas | Connector Accessories Plug Protective Cover Aluminum Electroless Nickel - Bulk (Alt: 667-217-M-N6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 493 Factory Stock |
|
$37.7746 / $170.4750 | Buy Now |
DISTI #
631-667-217-M-N6
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Plug Cover Size 6 Series 801 | 2 |
|
$37.5900 / $151.5500 | Buy Now |
DISTI #
GLE667-217-M-N6
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$89.8902 / $153.4275 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 329 |
|
$105.0000 / $174.8500 | Buy Now |
Part Details for 667-217-M-N6
667-217-M-N6 CAD Models
667-217-M-N6 Part Data Attributes:
|
667-217-M-N6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-217-M-N6
Glenair Inc
Connector Accessory, Cover Item, Aluminium,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM |