There are no models available for this part yet.
Overview of 667-184-C-F1029-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1029GC-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1029GF-GAS-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1029GF(S)-GAS-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
CAD Models for 667-184-C-F1029-6 by Glenair Inc
Part Data Attributes for 667-184-C-F1029-6 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Assembly Item Name
|
COVER ITEM
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ALUMINIUM ALLOY
|
Alternate Parts for 667-184-C-F1029-6
This table gives cross-reference parts and alternative options found for 667-184-C-F1029-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 667-184-C-F1029-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
667-184-MT-F1029-6 | Connector Accessory, | Glenair Inc | 667-184-C-F1029-6 vs 667-184-MT-F1029-6 |
667-184-NF-R1029-6 | Connector Accessory | Glenair Inc | 667-184-C-F1029-6 vs 667-184-NF-R1029-6 |
667-184-Z1-F1029-6 | Connector Accessory, | Glenair Inc | 667-184-C-F1029-6 vs 667-184-Z1-F1029-6 |
667-184-ZNU-F1029-6 | Connector Accessory | Glenair Inc | 667-184-C-F1029-6 vs 667-184-ZNU-F1029-6 |
667-184-ZNU-R1029-6 | Connector Accessory | Glenair Inc | 667-184-C-F1029-6 vs 667-184-ZNU-R1029-6 |
667-184-M-F1029-6 | Connector Accessory, | Glenair Inc | 667-184-C-F1029-6 vs 667-184-M-F1029-6 |
667-184-NF-F1029-6 | Connector Accessory | Glenair Inc | 667-184-C-F1029-6 vs 667-184-NF-F1029-6 |
667-184-C-R1029-6 | Connector Accessory, | Glenair Inc | 667-184-C-F1029-6 vs 667-184-C-R1029-6 |
667-184-M-R1029-6 | Connector Accessory, | Glenair Inc | 667-184-C-F1029-6 vs 667-184-M-R1029-6 |