Part Details for 667-168NF9F4-01 by Glenair Inc
Overview of 667-168NF9F4-01 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-168NF9F4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7774
|
Newark | Protective Covers - Protective Covers |Glenair 667-168NF9F4-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$110.0300 / $421.4200 | Buy Now |
DISTI #
2899-667-168NF9F4-01-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$761.7580 / $1,357.8700 | Buy Now |
DISTI #
3937-667-168NF9F4-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$643.8300 | Buy Now |
DISTI #
667-168NF9F4-01
|
Avnet Americas | - Bulk (Alt: 667-168NF9F4-01) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | |
DISTI #
631-667-168NF9F4-01
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 5 weeks | 0 |
|
$106.2700 / $244.4100 | Order Now |
DISTI #
GLE667-168NF9F4-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
Buy Now |