Part Details for 667-112-18 by Glenair Inc
Overview of 667-112-18 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-112-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7687
|
Newark | Composite - Protective Covers |Glenair 667-112-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$177.0400 / $678.0700 | Buy Now |
DISTI #
3937-667-112-18-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
79 In Stock |
|
$982.1600 | Buy Now |
DISTI #
2899-667-112-18-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,162.1320 / $2,071.6200 | Buy Now |
DISTI #
667-112-18
|
Avnet Americas | - Bulk (Alt: 667-112-18) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 79 Factory Stock |
|
RFQ | |
DISTI #
654-66711218
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 5 weeks | 0 |
|
$257.7900 / $372.9100 | Order Now |
DISTI #
GLE667-112-18
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
Buy Now |