There are no models available for this part yet.
Overview of 667-085-45C-01 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 667-085-45C-01 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ7644
|
Newark | Protective Covers - Protective Covers |Glenair 667-085-45C-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$370.0400 / $1,417.2300 | Buy Now | |
DISTI #
2899-667-085-45C-01-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$2,428.8230 / $4,329.6900 | Buy Now | |
DISTI #
3937-667-085-45C-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$2,052.7300 | Buy Now | |
DISTI #
667-085-45C-01
|
Avnet Americas | COVER - Bulk (Alt: 667-085-45C-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | ||
DISTI #
654-66708545C01
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COVER HYPERTRONIC NEBY CONN 3.6mm RoHS: Compliant | 0 |
|
$779.4000 | Order Now | |
DISTI #
GLE667-085-45C-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
Buy Now |