Part Details for 667-024M25H4-113G by Glenair Inc
Overview of 667-024M25H4-113G by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F113GKKNA#W5 | Renesas Electronics Corporation | Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications | |
R5F113GLLFB#X5 | Renesas Electronics Corporation | Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications | |
R5F113GLCKFB#55 | Renesas Electronics Corporation | Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications |
Price & Stock for 667-024M25H4-113G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE667-024M25H4-113G
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 667-024M25H4-113G
667-024M25H4-113G CAD Models
667-024M25H4-113G Part Data Attributes
|
667-024M25H4-113G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-024M25H4-113G
Glenair Inc
Connector Accessory, Cover Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |