-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET CONTACT, 20 DF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B9943
|
Newark | D Sub Contact, Socket, 28-24Awg, Crimp, For Use With:Amplimite Hdp-20 Series Cpc Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Contact Type:Stampedrohs Compliant: Yes |Amp Te Connectivity 66683-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 363 |
|
$0.2490 / $0.3640 | Buy Now |
DISTI #
A23031-ND
|
DigiKey | CONN SOCKET 24-28AWG GOLD CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
31180 In Stock |
|
$0.2398 / $0.3900 | Buy Now |
DISTI #
92B9943
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 92B9943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 363 Partner Stock |
|
$0.2510 / $0.3640 | Buy Now |
DISTI #
66683-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66683-4) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 3 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2257 | Buy Now |
DISTI #
571-666834
|
Mouser Electronics | D-Sub Contacts CRIMP SOCKET 28-24 RoHS: Compliant | 22178 |
|
$0.2360 / $0.3200 | Buy Now |
|
Future Electronics | HDP-20 Series 24-28 AWG Insulation Support Crimp Snap In Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 59Box |
|
$0.2100 / $0.2550 | Buy Now |
DISTI #
AMP66683-4
|
Heilind Electronics | SOCKET CONTACT 20 DF | Americas - 5142 in Stock |
|
$0.2235 / $0.2825 | Buy Now |
|
Onlinecomponents.com | D Sub Contact - AMPLIMITE HDP-20 Series CPC Connectors - Socket - Phosphor Bronze. RoHS: Compliant |
144537 In Stock |
|
$0.1995 / $0.2764 | Buy Now |
DISTI #
13837012
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 24-28AWG Loose RoHS: Compliant Min Qty: 229 Package Multiple: 1 | Americas - 109426 |
|
$0.2040 / $0.2740 | Buy Now |
DISTI #
59466648
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 24-28AWG Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1806 | Americas - 35100 |
|
$0.2419 / $0.3252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66683-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66683-4
TE Connectivity
SOCKET CONTACT, 20 DF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.2 A | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE HDP-20, CPC CONNECTORS | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |