Part Details for 666703K by APEM Inc
Overview of 666703K by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 666703K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2534
|
Newark | Toggle Switch 6000 Mil Grade Rohs Compliant: Yes |Apem 666703K RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.7600 / $438.5300 | Buy Now |
DISTI #
679-666703K-ND
|
DigiKey | TOGGLE SWITCH 6000 MIL GRADE Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.6988 | Buy Now |
DISTI #
642-666703K
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 6000 MIL GRADE | 0 |
|
$169.3100 | Order Now |
DISTI #
74998226
|
RS | TOGGLE SWITCH 6000 MIL GRADE | APEM Components 666703K RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$205.5600 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON 4PDT Round Lever Screw 10A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$167.8700 / $416.0100 | Buy Now |
|
Master Electronics | Switch Toggle ON ON 4PDT Round Lever Screw 10A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$167.8700 / $416.0100 | Buy Now |