Part Details for 666403LM by APEM Inc
Overview of 666403LM by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 666403LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-666403LM-ND
|
DigiKey | TOGGLE SWITCH 6000 MIL GRADE Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.8136 | Buy Now |
DISTI #
642-666403LM
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 6000 MIL GRADE | 0 |
|
$124.9100 / $124.9400 | Order Now |
|
Onlinecomponents.com | Toggle Switch - Four Pole - On-On-On - 10A(AC)/6.5A(DC) 125VAC 30VDC- 17.50mm Round Actuator - Screw Terminal. RoHS: Compliant | 0 |
|
$123.8500 / $306.9100 | Buy Now |
|
Master Electronics | Toggle Switch - Four Pole - On-On-On - 10A(AC)/6.5A(DC) 125VAC 30VDC- 17.50mm Round Actuator - Screw Terminal. RoHS: Compliant | 0 |
|
$123.8500 / $306.9100 | Buy Now |