66630096028
HARTING Technology Group
Description: D Subminiature Connector

Overview of 66630096028 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 66630096028 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 66630096028-ND
DigiKey CONN D-SUB RCPT 9POS CAGE CLAMP Min Qty: 1 Lead time: 30 Weeks Container: Bulk 99
In Stock
  • 1 $234.0400
  • 10 $180.6070
  • 25 $165.0380
  • 50 $154.9026
$154.9026 / $234.0400 Buy Now
DISTI # 617-66630096028
Mouser Electronics D-Sub Standard Connectors InduCom9 MVB/WTB female PL2 UNC set RoHS: Compliant 0
  • 100 $154.9000
$154.9000 Order Now
DISTI # 70735418
RS D-Sub Connector, Female, Wt 82.32 g, Contact Material Copper Alloy, D-Sub Series | HARTING 66630096028 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $263.3500
$263.3500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks 0
  • 100 $147.5400
$147.5400 Buy Now
DISTI # HRT66630096028
Heilind Electronics INDUCOM9 MVBWTB FEMALE PL2 UNC Americas - 0 in Stock
Buy Now

CAD Models for 66630096028 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 66630096028 by HARTING Technology Group

66630096028
HARTING Technology Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
HARTING
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Material
NOT SPECIFIED
JESD-609 Code
e4
Want to compare parts?
  1. 66630096028
    HARTING Technology Group
    D Subminiature Connector
    VS

Related Parts for 66630096028

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66630096028 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66630096028 by HARTING Technology Group

  • Please alert me when 66630096028 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 66630096028 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66630096028 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 66630096028 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66630096028.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66630096028 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: