There are no models available for this part yet.
Overview of 666-6016-4-07 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6016HMS8#PBF | Analog Devices | 2x 3.2MHz, 0.8V/µs L Pwr, Over | |
LT6016HMS8#TRPBF | Analog Devices | 2x 3.2MHz, 0.8V/µs L Pwr, Over | |
LT6016MPMS8#TRPBF | Analog Devices | 2x 3.2MHz, 0.8V/µs L Pwr, Over |
Price & Stock for 666-6016-4-07 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0571 / $0.0729 | Buy Now | ||
DISTI #
666-6016-4-07
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 666-6016-4-07) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |