Part Details for 666-30-M8-400-WS by JW Winco Inc
Overview of 666-30-M8-400-WS by JW Winco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9400WS24IZT1 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometers (XDCP™), SOICW, /Reel | |
X9400WS24IZ-2.7 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometers (XDCP™), SOICW, /Tube | |
X9400WS24IZ | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometers (XDCP™), SOICW, /Tube |
Price & Stock for 666-30-M8-400-WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2419-666-30-M8-400-WS-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 15.75" Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$70.9600 | Buy Now |