Part Details for 666/3 by APEM Inc
Overview of 666/3 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 666/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0070
|
Newark | Toggle Switch 600H High Power Rohs Compliant: Yes |Apem 666/3 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1600 / $103.1100 | Buy Now |
DISTI #
666/3-ND
|
DigiKey | SWITCH TOGGLE 4PDT 10A 30V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7896 | Buy Now |
DISTI #
642-666/3
|
Mouser Electronics | Toggle Switches Toggle Switch ON - ON, Qk Connect RoHS: Compliant | 0 |
|
$49.7800 / $74.1400 | Order Now |
DISTI #
74998219
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 666/3 Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3300 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 4PDT - On-On - 10A 125VAC 30VDC- 17.50mm Round Actuator - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$43.6200 / $57.5400 | Buy Now |
|
Master Electronics | Toggle Switch - 4PDT - On-On - 10A 125VAC 30VDC- 17.50mm Round Actuator - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$43.6200 / $57.5400 | Buy Now |